GS8160Z36DGT-250I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
19 Bit | ||
Flow-Through|Pipelined | ||
250 MHz | ||
SDR | ||
18 Mbit | ||
250@Flow-Through|270@Pipelined mA | ||
2.7, 3.6 V | ||
5.5@Flow-Through|2.5@Pipelined ns | ||
512K x 36bit | ||
18 Mbit | ||
2.3, 3 V | ||
Surface Mount | ||
100 | ||
36 Bit | ||
36 Bit | ||
4 | ||
512 kWords | ||
-40 to 100 °C | ||
100 °C | ||
-40 °C | ||
100TQFP | ||
100 | ||
20 x 14 x 1.4 mm | ||
No | ||
Industrial | ||
Synchronous NBT SRAM | ||
TQFP | ||
2.7, 3.6 V | ||
2.3, 3 V | ||
2.5, 3.3 V | ||
Synchronous | ||
2.5, 3.3 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | 3A991.B.2.B |
HTSN: | 8542320041 |
Schedule B: | 8542320040 |