GS8160E36DGT-150IV
SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 36 7.5ns 100-Pin TQFP Bulk
Click image to enlarge
Manufacturer:Gsi Technology
Avnet Manufacturer Part #: GS8160E36DGT-150IV
Secondary Manufacturer Part#: GS8160E36DGT-150IV
- RoHS 10 Compliant
- Tariff Charges
- FT pin for user-configurable flow through or pipeline operation
- Dual Cycle Deselect (DCD) operation
- 2.5 V or 3.3 V +10%/–10% core power supply
- 2.5 V or 3.3 V I/O supply
- LBO pin for Linear or Interleaved Burst mode
- Internal input resistors on mode pins allow floating mode pins
- Default to Interleaved Pipeline mode
- Byte Write (BW) and/or Global Write (GW) operation
- Internal self-timed write cycle
- Automatic power-down for portable applications
- RoHS-compliant 100-lead TQFP package available
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |