PDP SEO Portlet

GS8160E32DGT-150I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8160E32DGT-150I
Secondary Manufacturer Part#: GS8160E32DGT-150I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
150 MHz
SDR
18 Mbit
210@Flow-Through|195@Pipelined mA
2.7, 3.6 V
7.5@Flow-Through|3.8@Pipelined ns
512K x 32bit
18 Mbit
2.3, 3 V
Surface Mount
100
32 Bit
32 Bit
4
512 kWords
-40 to 100 °C
100 °C
-40 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Industrial
Synchronous SRAM
TQFP
2.7, 3.6 V
2.3, 3 V
2.5, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$14.85
144+
$14.6124
288+
$14.3748
432+
$14.1372
576+
$13.8996