PDP SEO Portlet

GS816036DGT-200IV

SRAM Chip Sync Quad 1.8V/2.5V 18M-Bit 512K x 36 6.5ns/3ns 100-Pin TQFP

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS816036DGT-200IV
Secondary Manufacturer Part#: GS816036DGT-200IV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS816036D is an 18,874,368-bit high performance synchronous SRAM with a 2-bit burst address counter. Although of a type originally developed for Level 2 Cache applications supporting high performance CPUs, the device now finds application in synchronous SRAM applications, ranging from DSP main store to networking chip set support.

  • Military Temperature Range
  • FT pin for user-configurable flow through or pipeline operation
  • Single Cycle Deselect (SCD) operation
  • 2.5 V or 3.3 V +10%/–10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • LBO pin for Linear or Interleaved Burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Default to Interleaved Pipeline mode
  • Byte Write (BW) and/or Global Write (GW) operation
  • Internal self-timed write cycle
  • Automatic power-down for portable applications
  • RoHS-compliant 100-lead TQFP package
  • 1MB product Family
  • 13 mm x 15 mm, 165 FPBGA
  • Default to SCD x36 Interleaved Pipeline mode

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through|Pipelined
200 MHz
SDR
18 Mbit
230@Flow-Through|225@Pipelined mA
2, 2.7 V
6.5@Flow-Through|3@Pipelined ns
18 Mbit
1.7, 2.3 V
Surface Mount
100
36 Bit
36 Bit
4
512 kWords
-40 to 100 °C
100 °C
-40 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Industrial
TQFP
2.7, 2.7 V
2.3, 2.3 V
2.5, 2.5 V
Synchronous
1.8, 2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$40.9563
144+
$39.597
288+
$39.396
576+
$39.195
1152+
$38.994