GS816036DGT-200I
Click image to enlarge
Manufacturer:Gsi Technology
Avnet Manufacturer Part #: GS816036DGT-200I
Secondary Manufacturer Part#: GS816036DGT-200I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Bit | ||
| Flow-Through|Pipelined | ||
| 200 MHz | ||
| SDR | ||
| 18 Mbit | ||
| 230@Flow-Through|230@Pipelined mA | ||
| 2.7, 3.6 V | ||
| 6.5@Flow-Through|3@Pipelined ns | ||
| 18 Mbit | ||
| 2.3, 3 V | ||
| Surface Mount | ||
| 100 | ||
| 36 Bit | ||
| 36 Bit | ||
| 4 | ||
| 512 kWords | ||
| -40 to 100 °C | ||
| 85 °C | ||
| -40 °C | ||
| 100TQFP | ||
| 100 | ||
| 20 x 14 x 1.4 mm | ||
| No | ||
| Industrial | ||
| TQFP | ||
| 3.6, 3.6 V | ||
| 3, 3 V | ||
| 3.3, 3.3 V | ||
| Synchronous | ||
| 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |