PDP SEO Portlet

GS816018DGT-250

SRAM Chip Sync Dual 2.5V/3.3V 18M-Bit 1M x 18 5.5ns/2.5ns 100-Pin TQFP

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS816018DGT-250
Secondary Manufacturer Part#: GS816018DGT-250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS816018DGT-250 is an 18,874,368-bit high performance synchronous SRAM with a 2-bit burst address counter. Although of a type originally developed for Level 2 Cache applications supporting high performance CPUs, the device now finds application in synchronous SRAM applications, ranging from DSP main store to networking chip set support.

  • Military Temperature Range
  • FT pin for user-configurable flow through or pipeline operation
  • Single Cycle Deselect (SCD) operation
  • 2.5 V or 3.3 V +10%/–10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • LBO pin for Linear or Interleaved Burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Default to Interleaved Pipeline mode
  • Byte Write (BW) and/or Global Write (GW) operation
  • Internal self-timed write cycle
  • Automatic power-down for portable applications
  • RoHS-compliant 100-lead TQFP package
  • 1MB product Family
  • 250MHz Speed
  • Default to SCD x18 Interleaved Pipeline mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$13.725
144+
$13.5054
288+
$13.2858
432+
$13.0662
576+
$12.8466