GS816018DGT-200V
SRAM Chip Sync Dual 1.8V/2.5V 18M-Bit 1M x 18 6.5ns/3ns 100-Pin TQFP
Click image to enlarge
Manufacturer:Gsi Technology
Avnet Manufacturer Part #: GS816018DGT-200V
Secondary Manufacturer Part#: GS816018DGT-200V
- RoHS 10 Compliant
- Tariff Charges
The GS816018D is an 18,874,368-bit high performance synchronous SRAM with a 2-bit burst address counter. Although of a type originally developed for Level 2 Cache applications supporting high performance CPUs, the device now finds application in synchronous SRAM applications, ranging from DSP main store to networking chip set support.
- Military Temperature Range
- FT pin for user-configurable flow through or pipeline operation
- Single Cycle Deselect (SCD) operation
- 2.5 V or 3.3 V +10%/–10% core power supply
- 2.5 V or 3.3 V I/O supply
- LBO pin for Linear or Interleaved Burst mode
- Internal input resistors on mode pins allow floating mode pins
- Default to Interleaved Pipeline mode
- Byte Write (BW) and/or Global Write (GW) operation
- Internal self-timed write cycle
- Automatic power-down for portable applications
- RoHS-compliant 100-lead TQFP package
- 1MB product Family
- 13 mm x 15 mm, 165 FPBGA
- Default to SCD x18 Interleaved Pipeline mode
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |