PDP SEO Portlet

GS81313LQ18GK-800I

SRAM Chip Sync Single 1.25V 144M-bit 8M x 18 10ns 260-Pin BGA

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS81313LQ18GK-800I
Secondary Manufacturer Part#: GS81313LQ18GK-800I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SigmaQuad-IIIe ECCRAMs are the Separate I/O half of the SigmaQuad-IIIe/SigmaDDR-IIIe family of high performance ECCRAMs. Although very similar to GSI's second generation of networking SRAMs (the SigmaQuad-II/SigmaDDR-II family), these third generation devices offer several new features that help enable significantly higher performance.

The GS81313LQ18GK SigmaQuad-IIIe ECCRAMs are synchronous devices. They employ three pairs of positive and negative input clocks; one pair of master clocks, CK and CK, and two pairs of write data clocks, KD[1:0] and KD[1:0]. All six input clocks are single-ended; that is, each is received by a dedicated input buffer.

  • 4Mb x 36 and 8Mb x 18 organizations available
  • 800 MHz maximum operating frequency
  • 1.6 BT/s peak transaction rate (in billions per second)
  • 115 Gb/s peak data bandwidth (in x36 devices)
  • Separate I/O DDR Data Buses
  • Non-multiplexed DDR Address Bus
  • Two operations - Read and Write - per clock cycle
  • Burst of 2 Read and Write operations
  • 3 cycle Read Latency
  • On-chip ECC with virtually zero SER
  • 1.25V ~ 1.3V core voltage
  • 1.2V ~ 1.3V HSTL I/O interface
  • Configurable ODT (on-die termination)
  • ZQ pin for programmable driver impedance
  • ZT pin for programmable ODT impedance
  • IEEE 1149.1 JTAG-compliant Boundary Scan
  • 260-pin, 14 mm x 22 mm, 1 mm ball pitch, 6/6 RoHS Compliant BGA package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$519.8886
168+
$517.2629
336+
$514.6372
672+
$512.0115
1344+
$509.3858