PDP SEO Portlet

GS81302T10E-300I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS81302T10E-300I
Secondary Manufacturer Part#: GS81302T10E-300I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
23 Bit
Pipelined
300 MHz
DDR
144 Mbit
300 MHz
700 mA
0.45 ns
16M x 9bit
144 Mbit
Surface Mount
9 Bit
9 Bit
1
16 MWords
-40 to 100 °C
100 °C
-40 °C
165FBGA
Tray
0
Industrial
SigmaDDR SRAM
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$180.642
210+
$173.604
420+
$166.566
630+
$159.528
840+
$156.5955