PDP SEO Portlet

GS81302QT37RE-350M

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS81302QT37RE-350M
Secondary Manufacturer Part#: GS81302QT37RE-350M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
350 MHz
DDR
144 Mbit
50 krad
Surface Mount
350 MHz
1430 mA
1.9 V
0.45 ns
4M x 36bit
144 Mbit
1.7 V
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
1
4 MWords
-55 to 125 °C
125 °C
-55 °C
4M x 36
165BGA
165
17 x 15 x 1.14 mm
Yes
Military
SigmaQuad SRAM
BGA
1.9 V
1.7 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4697.0
10+
$4514.0
30+
$4331.0
50+
$4148.0
100+
$4071.75