PDP SEO Portlet

GS81302Q10GE-300I

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS81302Q10GE-300I
Secondary Manufacturer Part#: GS81302Q10GE-300I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
23 Bit
Pipelined
300 MHz
QDR
144 Mbit
Tin-Silver-Copper
260
300 MHz
1260 mA
0.45 ns
16M x 9bit
144 Mbit
Surface Mount
MSL 3 - 168 hours
165
9 Bit
9 Bit
2
16 MWords
-40 to 100 °C
100 °C
-40 °C
165FBGA
165
17 x 15 x 1.04 mm
No
Industrial
SigmaQuad SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$207.7152
210+
$199.6224
420+
$191.5296
630+
$183.4368
840+
$180.0648