GS81302DT10E-400I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 Bit | ||
| Pipelined | ||
| 400 MHz | ||
| QDR | ||
| 144 Mbit | ||
| 400 MHz | ||
| 1065 mA | ||
| 0.45 ns | ||
| 16M x 9bit | ||
| 144 Mbit | ||
| Surface Mount | ||
| 165 | ||
| 9 Bit | ||
| 9 Bit | ||
| 2 | ||
| 16 MWords | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| 165FBGA | ||
| 165 | ||
| 17 x 15 x 1.04 mm | ||
| No | ||
| Industrial | ||
| SigmaQuad SRAM | ||
| FBGA | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |