PDP SEO Portlet

GS81302DT10E-333

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS81302DT10E-333
Secondary Manufacturer Part#: GS81302DT10E-333
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
Pipelined
333 MHz
QDR
144 Mbit
333 MHz
890 mA
0.45 ns
16M x 9bit
144 Mbit
Surface Mount
165
9 Bit
9 Bit
2
16 MWords
0 to 85 °C
85 °C
0 °C
165FBGA
165
17 x 15 x 1.04 mm
No
Commercial
SigmaQuad SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$164.1948
210+
$157.7976
420+
$151.4004
630+
$145.0032
840+
$142.3377