PDP SEO Portlet

GS81302D07E-333I

SRAM Chip Sync Dual 1.8V 144M-Bit 16M x 8 0.45ns 165-Pin FBGA Tray

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS81302D07E-333I
Secondary Manufacturer Part#: GS81302D07E-333I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS81302D07E are built in compliance with the Sigma Quad-II+ SRAM pin out standard for Separate I/O synchronous SRAMs. They are 150,994,944-bit (144Mb) SRAMs. The GS81302D07E Sigma Quad SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.

  • 2.0 Clock Latency
  • Simultaneous Read and Write Sigma Quad™ Interface
  • JEDEC-standard pinout and package
  • Dual Double Data Rate interface
  • Byte Write controls sampled at data-in time
  • Burst of 4 Read and Write
  • On-Die Termination (ODT) on Data (D), Byte Write (BW), and Clock (K, K) inputs
  • 1.8 V +100/–100 mV core power supply
  • 1.5 V or 1.8 V HSTL Interface
  • Pipelined read operation
  • Fully coherent read and write pipelines
  • ZQ pin for programmable output drive strength
  • Data Valid Pin (QVLD) Support
  • IEEE 1149.1 JTAG-compliant Boundary Scan
  • 165-bump, 15 mm x 17 mm, 1 mm bump pitch BGA package
  • RoHS-compliant 165-bump BGA package available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$180.642
210+
$173.604
420+
$166.566
630+
$159.528
840+
$156.5955