GS8128418GB-167V
SRAM Chip Sync Dual 1.8V/2.5V 144M-Bit 8M x 18 8ns/3.4ns 119-Pin F-BGA Tray
- RoHS 10 Compliant
- Tariff Charges
The GS8128418GB is a 150,994,944-bit high performance synchronous SRAM with a 2-bit burst address counter. Although of a type originally developed for Level 2 Cache applications supporting high performance CPUs, the device now finds application in synchronous SRAM applications, ranging from DSP main store to networking chip set support.
- FT pin for user-configurable flow through or pipeline operation
- Single/Dual Cycle Deselect selectable
- IEEE 1149.1 JTAG-compatible Boundary Scan
- ZQ mode pin for user-selectable high/low output drive
- 2.5 V +10%/–10% core power supply
- 3.3 V +10%/–10% core power supply
- 2.5 V or 3.3 V I/O supply
- LBO pin for Linear or Interleaved Burst mode
- Internal input resistors on mode pins allow floating mode pins
- Default to SCD x18 Interleaved Pipeline mode
- Byte Write (BW) and/or Global Write (GW) operation
- Internal self-timed write cycle
- ZZ pin for automatic power-down
- JEDEC-standard 119-bump BGA package
- RoHS-compliant 119-bump BGA packages available
- 128MB or 144MB product Family
- Green 14 mm x 22 mm, 119 BGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 23 Bit | ||
| Flow-Through|Pipelined | ||
| 167 MHz | ||
| SDR | ||
| 144 Mbit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 167 MHz | ||
| 315@Flow-Through|365@Pipelined mA | ||
| 2, 2.7 V | ||
| 8@Flow-Through|3.4@Pipelined ns | ||
| 8M x 18bit | ||
| 144 Mbit | ||
| 1.7, 2.3 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 119 | ||
| 18 Bit | ||
| 18 Bit | ||
| 2 | ||
| 8 MWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 119F-BGA | ||
| 119 | ||
| 22 x 14 x 1.26 mm | ||
| No | ||
| Commercial | ||
| Synchronous SRAM | ||
| FBGA | ||
| 2, 2.7 V | ||
| 1.7, 2.3 V | ||
| 1.8, 2.5 V | ||
| Synchronous | ||
| 1.8, 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |