PDP SEO Portlet

GS8128418B-167IV

GTEGS8128418B-167IV

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS8128418B-167IV
Secondary Manufacturer Part#: GS8128418B-167IV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS8128418B is a 150,994,944-bit high performance synchronous SRAM with a 2-bit burst address counter. Although of a type originally developed for Level 2 Cache applications supporting high performance CPUs, the device now finds application in synchronous SRAM applications, ranging from DSP main store to networking chip set support.

  • FT pin for user-configurable flow through or pipeline operation
  • Single/Dual Cycle Deselect selectable
  • IEEE 1149.1 JTAG-compatible Boundary Scan
  • ZQ mode pin for user-selectable high/low output drive
  • 2.5 V +10%/–10% core power supply
  • 3.3 V +10%/–10% core power supply
  • 2.5 V or 3.3 V I/O supply
  • LBO pin for Linear or Interleaved Burst mode
  • Internal input resistors on mode pins allow floating mode pins
  • Default to SCD x18 Interleaved Pipeline mode
  • Byte Write (BW) and/or Global Write (GW) operation
  • Internal self-timed write cycle
  • ZZ pin for automatic power-down
  • JEDEC-standard 119-bump BGA package
  • RoHS-compliant 119-bump BGA packages available
  • 128MB or 144MB product Family
  • 14 mm x 22 mm, 119 BGA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$261.03
168+
$250.86
336+
$240.69
504+
$230.52
672+
$226.2825