PDP SEO Portlet

GS81282Z36GD-250I

SRAM Chip Sync Single 2.5V/3.3V 144M-Bit 4M x 36Bit 5.5ns 165-Pin FPBGA Bulk

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS81282Z36GD-250I
Secondary Manufacturer Part#: GS81282Z36GD-250I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TheGS81282Z36GD is a 144Mbit Synchronous Static SRAM. GSI's NBT SRAMs, like ZBT, Nt RAM, NoBL or other pipelined read/double late write or flow through read/single late write SRAMs, allow utilization of all available bus bandwidth by eliminating the need to insert deselect cycles when the device is switched from read to write cycles.

Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock. Burst order control (LBO) must be tied to a power rail for proper operation. Asynchronous inputs include the Sleep mode enable (ZZ) and Output Enable. Output Enable can be used to override the synchronous control of the output drivers and turn the RAM's output drivers off at any time. Write cycles are internally self-timed and initiated by the rising edge of the clock input. This feature eliminates complex off chip write pulse generation required by asynchronous SRAMs and simplifies input signal timing.

TheGS81282Z36GD may be configured by the user to operate in Pipeline or Flow Through mode. Operating as a pipelined synchronous device, in addition to the rising-edge-triggered registers that capture input signals, the device incorporates a rising edge triggered output register. For read cycles, pipelined SRAM output data is temporarily stored by the edge-triggered output register during the access cycle and then released to the output drivers at the next rising edge of clock.

The GS81282Z36GD is implemented with GSI's high performance CMOS technology and is available in a JEDEC standard 119-bump or 165-bump BGA package.

  • NBT (No Bus Turn Around) functionality allows zero wait Read-Write-Read bus utilization; fully pin-compatible with both pipelined and flow through Nt RAM™, NoBL™ and ZBT™ SRAMs
  • 1.8 V or 2.5 V +10%/–10% core power supply
  • 1.8 V or 2.5 V I/O supply
  • User-configurable Pipeline and Flow Through mode
  • ZQ mode pin for user-selectable high/low output drive
  • IEEE 1149.1 JTAG-compatible Boundary Scan
  • LBO pin for Linear or Interleave Burst mode
  • Pin-compatible with 4Mb, 9Mb, 18Mb, 36Mb, and 72Mbbdevices
  • Byte write operation (9-bit Bytes)
  • 3 chip enable signals for easy depth expansion
  • ZZ Pin for automatic power-down
  • RoHS-compliant 119- and 165-bump BGA packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$197.2575
288+
$196.26125
576+
$195.265
1152+
$194.26875
2304+
$193.2725