GS8128032GT-333V
SRAM Chip Sync Single 1.8V/2.5V 144M-Bit 4M x 32 2.5ns/4.5ns 100-Pin TQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 Bit | ||
| Flow-Through|Pipelined | ||
| 333 MHz | ||
| SDR | ||
| 144 Mbit | ||
| 333 MHz | ||
| 440|590 mA | ||
| 2, 2.7 V | ||
| 2.5|4.5 ns | ||
| 144 Mbit | ||
| 1.7, 2.3 V | ||
| Surface Mount | ||
| 100 | ||
| 32 Bit | ||
| 32 Bit | ||
| 1 | ||
| 4 MWords | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 100TQFP | ||
| 100 | ||
| 20 x 14 x 1.4 mm | ||
| No | ||
| Commercial | ||
| TQFP | ||
| 2.7, 2.7 V | ||
| 2.3, 2.3 V | ||
| 2.5, 2.5 V | ||
| 1.8, 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |