GS72116AGU-7I
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 7ns 48-Pin FBGA Tray
- RoHS 10 Compliant
- Tariff Charges
The GS72116A is a high speed CMOS Static RAM organized as 131,072 words by 16 bits. Static design eliminates the need for external clocks or timing strobes. The GS operates on a single 3.3 V power supply and all inputs and outputs are TTL-compatible. The GS72116A is available in a 6 mm x 8 mm Fine Pitch BGA and 400 mil TSOP Type-II packages.
- Fast access time: 7, 8, 10, 12 ns
- CMOS low power operation: 145/125/100/85 mA at minimum cycle time
- Single 3.3 V power supply
- All inputs and outputs are TTL-compatible
- Byte control
- Fully static operation
- Industrial Temperature Option: –40° to 85°C
- Package line up
- GP: RoHS-compliant 400 mil, 44-pin TSOP Type II package
- U: 6 mm x 8 mm Fine Pitch Ball Grid Array package
- GU: RoHS-compliant 6 mm x 8 mm Fine Pitch Ball Grid Array package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Bit | ||
| 2 Mbit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 150 mA | ||
| 7 ns | ||
| 128K x 16bit | ||
| 2 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 128 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48FBGA | ||
| 48 | ||
| 8 x 6 x 0.93 mm | ||
| No | ||
| Industrial | ||
| Asynchronous SRAM | ||
| FBGA | ||
| 3.3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |