PDP SEO Portlet

GS72116AGU-12

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 48-Pin FBGA Tray

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS72116AGU-12
Secondary Manufacturer Part#: GS72116AGU-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS72116A is a high speed CMOS Static RAM organized as 131,072 words by 16 bits. Static design eliminates the need for external clocks or timing strobes. The GS operates on a single 3.3 V power supply and all inputs and outputs are TTL-compatible. The GS72116A is available in a 6 mm x 8 mm Fine Pitch BGA and 400 mil TSOP Type-II packages.

  • Fast access time: 7, 8, 10, 12 ns
  • CMOS low power operation: 145/125/100/85 mA at minimum cycle time
  • Single 3.3 V power supply
  • All inputs and outputs are TTL-compatible
  • Byte control
  • Fully static operation
  • Industrial Temperature Option: –40° to 85°C
  • Package line up
    • GP: RoHS-compliant 400 mil, 44-pin TSOP Type II package
    • U: 6 mm x 8 mm Fine Pitch Ball Grid Array package
    • GU: RoHS-compliant 6 mm x 8 mm Fine Pitch Ball Grid Array package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$3.525
960+
$3.4686
1920+
$3.4122
2880+
$3.3558
3840+
$3.2994