GS71108AGU-7I
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 7ns 48-Pin FBGA Tray
Click image to enlarge
Manufacturer:Gsi Technology
Avnet Manufacturer Part #: GS71108AGU-7I
Secondary Manufacturer Part#: GS71108AGU-7I
- RoHS 10 Compliant
- Tariff Charges
The GS71108A is a high speed CMOS Static RAM organized as 131,072 words by 8 bits. Static design eliminates the need for external clocks or timing strobes. The GS 71108 operates on a single 3.3 V power supply and all inputs and outputs are TTL-compatible. The GS71108A is available in the 6 mm x 8 mm Fine Pitch BGA package.
- Fast access time: 7, 8, 10, 12 ns
- CMOS low power operation: 140/120/95/80 mA at minimum cycle time
- Single 3.3 V power supply
- All inputs and outputs are TTL-compatible
- Fully static operation
- Industrial Temperature Option: –40° to 85°C
- Package line up
- U: 6 mm x 8 mm Fine Pitch Ball Grid Array package
- GU: RoHS-compliant 6 mm x 8 mm Fine Pitch Ball Grid Array package
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |