PDP SEO Portlet

GS71108AGU-7

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 7ns 48-Pin FBGA Tray

Manufacturer:Gsi Technology
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: GS71108AGU-7
Secondary Manufacturer Part#: GS71108AGU-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS71108A is a high speed CMOS Static RAM organized as 131,072 words by 8 bits. Static design eliminates the need for external clocks or timing strobes. The GS 71108 operates on a single 3.3 V power supply and all inputs and outputs are TTL-compatible. The GS71108A is available in the 6 mm x 8 mm Fine Pitch BGA package.

  • Fast access time: 7, 8, 10, 12 ns
  • CMOS low power operation: 140/120/95/80 mA at minimum cycle time
  • Single 3.3 V power supply
  • All inputs and outputs are TTL-compatible
  • Fully static operation
  • Industrial Temperature Option: –40° to 85°C
  • Package line up
    • U: 6 mm x 8 mm Fine Pitch Ball Grid Array package
    • GU: RoHS-compliant 6 mm x 8 mm Fine Pitch Ball Grid Array package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$5.1744
960+
$4.9728
1920+
$4.7712
3840+
$4.5696
7680+
$4.4856