GS4288S18L-25
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 23 Bit | ||
| 400 MHz | ||
| 18 Bit | ||
| 288 Mbit | ||
| LLDRAM | ||
| uBGA | ||
| 400 MHz | ||
| 288 Mbit | ||
| Surface Mount | ||
| 144 | ||
| 18 Bit | ||
| 18 Bit | ||
| 3.3 V | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 144U-BGA | ||
| 144 | ||
| 11 x 0.73 mm | ||
| Commercial | ||
| UBGA | ||
| LLDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |