PDP SEO Portlet

GS4288S18GL-33

DRAM Chip LLDRAM 288M-Bit 16Mx18 1.8V 144-Pin U-BGA

Manufacturer:Gsi Technology
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: GS4288S18GL-33
Secondary Manufacturer Part#: GS4288S18GL-33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GSI Technology 288Mb Low Latency DRAM (LLDRAM) II is a high speed memory device designed for high address rate data processing typically found in networking and telecommunications applications. The 8-bank architecture and low tRC allows access rates formerly only found in SRAMs. The Double Data Rate (DDR) I/O interface provides high bandwidth data transfers, clocking out two beats of data per clock cycle at the I/O balls. Source-synchronous clocking can be implemented on the host device with the provided free running data output clock. Commands, addresses, and control signals are single data rate signals clocked in by the True differential input clock transition, while input data is clocked in on both crossings of the input data clock(s). Read and Write data transfers always in short bursts. The burst length is programmable to 2, 4 or 8 by setting the Mode Register. The device is supplied with 2.5 V VEXT and 1.8 V VDD for the core, and 1.5 V or 1.8 V for the HSTL output drivers. Internally generated row addresses facilitate bank-scheduled refresh. The device is delivered in an efficient µBGA 144-ball package.

  • Pin- and function-compatible with Micron RLDRAM® II
  • 533 MHz DDR operation (1.067Gb/s/pin data rate)
  • 38.4 Gb/s peak bandwidth (x18 at 533 MHz clock frequency)
  • 16M x 18 organizations available
  • 8 banks
  • Reduced cycle time (15 ns at 533 MHz)
  • Address Multiplexing (Nonmultiplexed address option available)
  • SRAM-type interface
  • Programmable Read Latency (RL), row cycle time, and burst sequence length
  • Balanced Read and Write Latencies in order to optimize data bus utilization
  • Data mask for Write commands
  • Differential input clocks (CK, CK)
  • Differential input data clocks (DKx, DKx)
  • On-chip DLL generates CK edge-aligned data and output data clock signals
  • Data valid signal (QVLD)
  • 32 ms refresh (8K refresh for each bank; 64K refresh command must be issued in total each 32 ms)
  • 144-ball µBGA package
  • HSTL I/O (1.5 V or 1.8 V nominal)
  • 25?–60? match

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $: