PDP SEO Portlet

SST85LD0512-60-RI-LBTE

Flash Card 512M-byte 3.3V Solid State Drive 91-Pin L-BGA

Manufacturer:Greenliant
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SST85LD0512-60-RI-LBTE
Secondary Manufacturer Part#: SST85LD0512-60-RI-LBTE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GLS85LD0512 NANDrive solid-state drives (SSD) are high-performance, fully-integrated, embedded flash solid state drives. They combine an integrated ATA Controller and either 512 MByte, 1 GByte, or 2 GByte of NAND Flash in a multi-chip package. These products are ideal for industrial grade solid state mass storage applications offering new and expanded functionality while enabling cost effective designs. ATA-based solid state mass storage technology is widely used in portable and desktop computers, digital cameras, music players, handheld data collection scanners, cellular phones, PCS phones, PDAs, handy terminals, personal communicators, robotics, audio recorders, monitoring devices, and set-top boxes. Greenliant NANDrive is a single device, solid state drive designed for embedded ATA/IDE protocol systems and supports standard ATA/IDE protocol with up to PIO Mode-6, Multi-word DMA Mode-4 and Ultra DMA Mode-4 interface. The built in microcontroller and file management firmware communicates with ATA standard interfaces; thereby eliminating the need for additional or proprietary software such as Flash File System (FFS) and Memory Technology Driver (MTD) software. The GLS85LD0512 NANDrives provide complete IDE Hard Disk Drive functionality and compatibility in a 12mm x 24mm BGA package for easy, space saving mounting to a system motherboard. It is a perfect solution for portable, consumer electronic products requiring smaller and more reliable data storage. The NANDrive provides a WP#/PD# pin to protect critical information stored in the flash media from unauthorized overwrites. The NANDrive is pre-programmed with a 10-byte unique serial ID.

  • Industry Standard ATA/IDE Bus Interface
    • Host Interface: 16-bit access
    • Supports up to PIO Mode-6
    • Supports up to Multi-word DMA Mode-4
    • Supports up to Ultra DMA Mode-4
  • Low Power, 3.3V Power Supply
  • 5.0V or 3.3V Host Interface Through VDDQ Pins
  • Low Current Operation:
    • Active mode: 85 mA Typical
    • Sleep mode: 160 µA Typical
  • Power Management Unit
    • Immediate disabling of unused circuitry without host intervention
    • Zero wake-up latency
  • Expanded Data Protection
    • WP#/PD# pin configurable by firmware for prevention of data overwrites
  • 20-byte Unique ID for Enhanced Security
    • Factory Pre-programmed 10-byte Unique ID
    • User-Programmable 10-byte ID
  • Integrated Voltage Detector
    • Prevents data loss due to unexpected power-down or brownout.
  • Endurance
    • 100 Million write cycles for NAND

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:88  Mult:1  
USD $: