SST29EE010-70-4C-PHE
EEPROM Parallel 1Mbit 128K X 8 4.5V to 5.5V 32-Pin PDIP
Manufacturer:Greenliant
Avnet Manufacturer Part #: SST29EE010-70-4C-PHE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 30 MA | ||
| PDIP | ||
| Surface Mount | ||
| null | ||
| 1 Mbit | ||
| 32 Pins | ||
| 70 °C | ||
| 0 °C | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |