GLS87DT256G3-I-BZ219
SSD, M.2 SATA SSD, 256GB, M.2 2242, SATA 1.5 Gb/s, SATA 3Gb/s, SATA 6Gb/s, 3D TLC NAND
Manufacturer:Greenliant
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: GLS87DT256G3-I-BZ219
Secondary Manufacturer Part#: GLS87DT256G3-I-BZ219
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| M.2 SATA SSD | ||
| Non-Encrypted | ||
| 3D TLC NAND | ||
| M.2 2242 | ||
| SATA 1.5 Gb/s, SATA 3Gb/s, SATA 6Gb/s | ||
| 256 GB | ||
| 85 °C | ||
| -40 °C | ||
| ArmourDrive GLS87DTxxxx3 PX Series | ||
| 550 | ||
| 510 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |