PDP SEO Portlet

GLS86FB064G2-BN002

GLIGLS86FB064G2_BN002

Manufacturer:Greenliant
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: GLS86FB064G2-BN002
Secondary Manufacturer Part#: GLS86FB064G2-BN002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GLS86FB064G2 Industrial Temperature miniSATA (mSATA) ArmourDriveā„¢ solid state drive modules are high reliability, fully integrated solid state drives. They combine an 8, 16, 32 or 64 GByte SATA NANDriveā„¢ and power interrupt data protection circuit on a printed circuit board (PCB) module. These products are ideal for portable applications that require removable form factor and more reliable data storage.

SATA-interface solid state mass storage technology is widely used in portable and industrial computers, settop boxes, test and measurement instrumentation, multi-functional printers, video and audio recorders, network servers and car infotainment systems.

mSATA ArmourDrive is a removable solid state drive (SSD) that provides the functionality and compatibility of a complete SATA hard disk drive (HDD) in a 29.85 mm x 50.80 mm form factor. These products surpass traditional storage in their small size, security, reliability, ruggedness and low power consumption.

  • Industry Standard mini-Serial ATA (miniSATA or mSATA) Host Interface
    • SATA 1.5 Gb/s or SATA 3.0 Gb/s 1)
    • ATA/ATAPI-8 compliant
    • Supports 48-bit address feature set
  • Performance
    • Sequential data read - Up to 110 MByte/sec
    • Sequential data write - Up to 60 MByte/sec
  • Power Management
    • 3.3V power supply
    • Host SATA interface power management
    • Immediate disabling of unused circuitry without host intervention
  • Power Specifications
    • Active mode: 1070mW typical (GLS86FB064G2)
    • Idle/Standby mode: as low as 380mW typical
    • Sleep mode: as low as 110mW typical
  • Expanded Data Protection
    • Added data security through user-selectable protection zones
  • Integrated Voltage Detector
    • Detects supply voltage fluctuations and generates reset during power-up and power down to prevent inadvertent writes
  • Supports

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21  Mult:21  
USD $: