PDP SEO Portlet

GLS86FB016G2-BN002

Flash Card 16G-byte 3.3V mSATA Armour Drive 52-Pin

Manufacturer:Greenliant
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: GLS86FB016G2-BN002
Secondary Manufacturer Part#: GLS86FB016G2-BN002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The mSATA ArmourDrive™ 86 Series is based on SATA NANDrive, combined with robust power interrupt data protection. These SSDs offer the features and benefits of NANDrive on a small, removable printed circuit board (PCB) module. Operating at extreme temperatures, mSATA ArmourDrive is ideal for applications requiring data storage able to withstand the most demanding environments.

Built in the standard JEDEC MO-300 form factor, mSATA ArmourDrive surpasses Serial ATA hard disk drives with its superior functionality, endurance and reliability. Dedicated power failure detection and backup power circuitry is built-in to prevent data integrity issues due to sudden power interruptions. mSATA ArmourDrive SSDs also include advanced security features to protect confidential information.

  • Small Form Factor SATA Solid State Drive
    • 29.85mm x 50.80mm x 4.85mm
    • JEDEC MO-300, full length
  • Industry Standard Serial ATA Bus Interface
    • SATA 1.5 Gbit/sec or SATA 3.0 Gbit/sec
    • ATA/ATAPI-8 compliant
    • Supports 48-bit address feature set
  • Energy Efficient
    • 3.3V low power supply
    • Standby Mode as low as 380mW
    • Sleep Mode, 110mW (typical)
  • Multitasking Technology Increases Performance
    • Supports TRIM command
    • Sequential Read Performance up to 110 MB/s
    • Sequential Write Performance up to 60 MB/s
  • Pre-programmed Firmware
    • Global advanced wear leveling maximizes product lifespan
    • Configurable algorithms optimize wear leveling and data retention
    • Embedded flash file system enables seamless capacity upgrade with no change to host software
  • Built-In Power Interrupt Data Protection
    • Prevents data cor

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21  Mult:21  
USD $: