GLS85VM1064C-M-I-BZYE-ND241
SSD, Internal, 64 GB, eMMC 5.1, Host Interface, SCI, MLC NAND, Non-Encrypted
Manufacturer:Greenliant
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: GLS85VM1064C-M-I-BZYE-ND241
Secondary Manufacturer Part#: GLS85VM1064C-M-I-BZYE-ND241
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| Non-Encrypted | ||
| MLC NAND | ||
| eMMC 5.1, Host Interface, SCI | ||
| 64 GB | ||
| 85 °C | ||
| -40 °C | ||
| NANDrive MX Series | ||
| 150 | ||
| 92 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |