PDP SEO Portlet

GLS85VM1032A-M-I-LFWE-ND204

Flash Card 32G-byte 1.8V/3.3V NAND Drive 100-Pin L-BGA

Manufacturer:Greenliant
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: GLS85VM1032A-M-I-LFWE-ND204
Secondary Manufacturer Part#: GLS85VM1032A-M-I-LFWE-ND204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GLS85VM1032A eMMC NANDrive™ devices are fully integrated solid state drives. They combine an advanced NAND controller and 4, 8, 16 or 32 GByte of NAND flash memory in a multi-chip package. These products are ideal for solid state mass storage in embedded and portable applications that require small form factor, energy efficient and reliable data storage.

eMMC solid state drives are widely used in GPS and telematics, in-vehicle infotainment, portable and industrial computers, handheld data collection scanners, point-of-sale terminals, networking and telecommunications equipment, robotics, audio and video recorders, monitoring devices and set-top boxes.

  • Industry Standard Embedded Multimedia Card (eMMC) Host Interface
    • JEDEC/MMC Standard Version 4.4 JESD84-A44 compliant
    • Backward compatible with eMMC 4.3
  • Performance
    • eMMC clock speed: Up to 52MHz (Support x1/x4/x8 bus and Dual Data Rate mode)
    • Sequential data read: Up to 60 MByte/sec
    • Sequential data write: Up to 30 MByte/sec
    • measured using 128 Kbyte transfer size
  • Power Management
    • 3.3V power supply
    • 3.3V or 1.8V eMMC IO voltage
    • Immediate disabling of unused circuitry without Host intervention
  • Power Specifications
    • Active mode 180mA typical (GLS85VM1032A)
    • Sleep mode 200µA typical
  • Expanded Data Protection
    • Hardware Write Protection pin
  • Latency Management
    • Reduce latencies due to background operation during time critical read/write operations
  • Integrated Voltage Detector
    • De

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: