PDP SEO Portlet

GLS85LS1032P-S-I-FZJE

Flash Card 32G-byte 3.3V NAND Drive 145-Pin F-BGA

Manufacturer:Greenliant
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: GLS85LS1032P-S-I-FZJE
Secondary Manufacturer Part#: GLS85LS1032P-S-I-FZJE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GLS85LS1032P Industrial Grade SATA NANDriveā„¢ devices are fully integrated solid state drives. They combine an advanced NAND controller and 16 or 32 GByte of NAND flash in a multi-chip package. These products are ideal for embedded and portable applications that require smaller form-factor and more reliable data storage.

SATA-interface solid state mass storage technology is widely used in portable and industrial computers, settop boxes, multi-functional printers, point-of-sales terminals, video and audio recorders, medical instruments and car infotainment systems.

SATA NANDrive is a single device, solid state drive (SSD) that provides the functionality and compatibility of a complete SATA hard disk drive (HDD) in a 14 mm x 24 mm BGA package for easy, space saving mounting to a system motherboard. These products surpass traditional storage in their small size, security, reliability, ruggedness and low power consumption.

  • Industry Standard Serial ATA (SATA) Host Interface
    • SATA 1.5 Gb/s or SATA 3.0 Gb/s 1)
    • ATA/ATAPI-8 compliant
    • Supports 48-bit address feature set
  • Performance
    • Sequential data read - Up to 120 MByte/sec
    • Sequential data write - Up to 80 MByte/sec
  • Power Management
    • 3.3V and 1.2Vpower supply
    • Host SATA interface power management
    • Immediate disabling of unused circuitry without host intervention
  • Power Specifications
    • Active mode:855mW typical (GLS85LS1032P)
    • Idle Standby mode: 210mW typical
    • Sleep mode: 70mW typical
  • Integrated Voltage Detector
    • Detects supply voltage fluctuations and generates reset during power-up and power down to prevent inadvertent writes
  • Supports SMART Commands
  • 20-Byte Serial Number
    • Factory pre-programmed 10-Byte unique ID
    • User-programmable 10-Byte ID

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: