PDP SEO Portlet

GLS85LS1016P-S-I-FZJE-TT089

Flash Card 16G-byte 3.3V NAND Drive 145-Pin F-BGA

Manufacturer:Greenliant
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: GLS85LS1016P-S-I-FZJE-TT089
Secondary Manufacturer Part#: GLS85LS1016P-S-I-FZJE-TT089
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SATA NANDrive™ family of embedded solid state drives (SSDs) integrate advanced Serial ATA controller with one or more NAND flash die in a small ball grid array (BGA) package. SATA NANDrive products have the same footprint across all capacities for backward compatibility, simplifying system-level board design. Its built-in microcontroller and flash file management firmware replace the need for host-side Flash File System (FFS) and Memory Technology Driver (MTD) software.

SATA NANDrive combines Serial ATA hard disk drive (HDD) functionality with the superior performance, data integrity and reliability of solid state memory. It is available with 2-bits-per-cell (MLC) or 1-bit-percell (SLC) NAND to meet various endurance (program-erase cycles) and data retention requirements. Compatible with many popular chipsets, SATA NANDrive SSDs are ideal for compact embedded systems that require secure, long-life and energy-efficient data storage.

  • Small Form Factor SATA Solid State Drive
    • 14 x 24 x 1.95mm 145-ball BGA package
  • Industry Standard Serial ATA Interface
    • SATA 1.5 Gbit/sec or SATA 3.0 Gbit/sec
    • ATA/ATAPI-8 compliant
    • Supports 48-bit address feature set
  • Energy Efficient
    • 3.3V and 1.2V low power supply
    • Active Mode as low as 360mW (typical)
    • Sleep Mode, 70mW (typical)
  • Multitasking Technology Increases Performance
    • Sustained Read Performance up to 120 MB/sec
    • Sustained Write Performance up to 80 MB/sec
  • Robust Pre-programmed Firmware
    • Global advanced wear leveling maximizes product lifespan
    • Configurable algorithms optimize wear leveling and data retention
    • Embedded flash file system for seamless capacity upgrade with no change to host software
  • Power Interrupt Data Protection
    • Prevents data corruption when power is lost or unstable Bad B

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: