GLS85LS1008P-S-I-FZJE-TT095
SSD, Internal, 8 GB, Host Interface, SATA 1.5 Gb/s, SCI, SLC NAND, Non-Encrypted
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| Non-Encrypted | ||
| SLC NAND | ||
| Host Interface, SATA 1.5 Gb/s, SCI | ||
| 8 GB | ||
| 85 °C | ||
| -40 °C | ||
| NANDrive Series | ||
| 70 | ||
| 60 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |