PDP SEO Portlet

GLS85LP1008B-M-I-LBTE

Flash Card 8G-byte 3.3V NAND Drive 91-Pin L-BGA

Manufacturer:Greenliant
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: GLS85LP1008B-M-I-LBTE
Secondary Manufacturer Part#: GLS85LP1008B-M-I-LBTE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GLS85LP1008B Industrial and Commercial Temp PATA NANDrive™ devices are high-performance, fully integrated solid state drives. They combine a NAND controller and 2, 4, 8, 16 or 32 GByte of NAND flash memory in a multichip package. These products are ideal for embedded and portable applications that require smaller form factor and more reliable data storage.

ATA-based solid state mass storage technology is widely used in GPS and telematics, in-vehicle infotainment, portable and industrial computers, handheld data collection scanners, point-of-sale terminals, networking and telecommunications equipment, robotics, audio and video recorders, monitoring devices and set-top boxes.

  • Industry Standard ATA / IDE Bus Interface
    • Host Interface: 16-bit access
    • Supports 48-bit address feature set
    • Supports up to PIO Mode-6 1)
    • Supports up to Multi-Word DMA Mode-4
    • Supports up to Ultra DMA Mode-6
  • Performance
    • Sequential data read: Up to 60 MByte/sec
    • Sequential data write: Up to 30 MByte/sec
  • Power Management
    • 3.3V power supply
    • Immediate disabling of unused circuitry without host intervention
    • Zero wake-up latency
  • Power Specification
    • Active mode 100mA typical (GLS85LP1008B)
    • Sleep mode
  • 500µA typical
  • Supports SMART Commands
  • Robust Built-in ECC
  • Expanded Data Protection
    • WP#/PD# pin configurable by firmware for prevention of data overwrites
    • Data security through user-selectable protection zones
    • Security Erase feature
  • Integrated Voltage Detector

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: