GLS85LE1040G-S-I-LTE-ND301
SSD, PCIe SSD, 40GB, PCIe Gen 3 x 4, NVMe, 3D SLC NAND, AES 256-bit
Manufacturer:Greenliant
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: GLS85LE1040G-S-I-LTE-ND301
Secondary Manufacturer Part#: GLS85LE1040G-S-I-LTE-ND301
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCIe SSD | ||
| AES 256-bit | ||
| 3D SLC NAND | ||
| BGA | ||
| PCIe Gen 3 x 4, NVMe | ||
| 40 GB | ||
| 95 °C | ||
| -40 °C | ||
| GLS85LE1xxxG EX Series | ||
| 2400 | ||
| 1480 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |