PDP SEO Portlet

GLS36VF3203-70-4I-B3KE

Manufacturer:Greenliant
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: GLS36VF3203-70-4I-B3KE
Secondary Manufacturer Part#: GLS36VF3203-70-4I-B3KE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
22, 21 Bit
Sectored
8/24 Mbit
Symmetrical
Yes
NOR
32 Mbit
No
Yes
Parallel
Bottom
0.05/Chip s
15 mA
0.01/Chip ms
70 ns
32 Mbit
Surface Mount
48
8, 16 Bit
2 MWords
30 ns
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
8 x 6 x 0.75 mm
30 mA
2.7 to 3.6 V
No
Industrial
Yes
TFBGA
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  170.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: