PDP SEO Portlet

GLS36VF1601G-70-4I-EKE

Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns

Manufacturer:Greenliant
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: GLS36VF1601G-70-4I-EKE
Secondary Manufacturer Part#: GLS36VF1601G-70-4I-EKE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GLS36VF1601G are 1M x16 or 2M x8 CMOS Concurrent Read/Write Flash Memory manufactured with high performance SuperFlash memory technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The devices write (Program or Erase) with a 2.7-3.6V power supply and conform to JEDEC standard pinouts for x8/x16 memories.

Featuring high performance Program, the GLS36VF160xG provide a typical Program time of 7 µsec and use Toggle Bit, Data# Polling, or RY/BY# to detect the completion of the Program or Erase operation. To protect against inadvertent write, the devices have on-chip hardware and Software Data Protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are offered with a guaranteed endurance of 10,000 cycles. Data retention is rated at greater than 100 years.

  • Organized as 1M x16 or 2M x8
  • Dual Bank Architecture for Concurrent Read/Write Operation
    • 16 Mbit Bottom Sector Protection
    • GLS36VF1601G: 4 Mbit + 12 Mbit
    • 16 Mbit Top Sector Protection
  • Single 2.7-3.6V for Read and Write Operations
  • Superior Reliability
    • Endurance: 100,000 cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption:
    • Active Current: 6 mA typical
    • Standby Current: 4 µA typical
    • Auto Low Power Mode: 4 µA typical
  • Hardware Sector Protection/WP# Input Pin
    • Protects the 4 outermost sectors (8 KWord) in the smaller bank by driving WP# low and unprotects by driving WP# high
  • Hardware Reset Pin (RST#)
    • Resets the internal state machine to reading array data
  • Byte# Pin
    • Selects 8-bit or 16-bit mode
  • Sector-Erase Capability
    • Uniform 2 KWord sectors

Technical Attributes

Find Similar Parts

Description Value
70 ns
20 Bit
Sectored
Symmetrical
Yes
16 Mbit
No
Yes
Parallel
Bottom
0.05/Chip s
15 mA
0.01 ms
70 ns
16 Mbit
48
8, 16 Bit
2 MWords
35 ns
-40 to 85 °C
85 °C
-40 °C
mm
45 mA
2.7 to 3.6 V
No
Industrial
No
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $: