M3786/4-0005
Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: M3786/4-0005
Secondary Manufacturer Part#: M3786/4-0005
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted Shaft | ||
| Diallyl | ||
| Silver Alloy | ||
| Tin-Silver | ||
| 115 V | ||
| 100000 Cycles | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |