M3786/36-1084
Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted Shaft | ||
| Diallyl | ||
| Silver Alloy | ||
| Gold | ||
| Gold | ||
| 250 mA | ||
| 30 V | ||
| Panel Mount | ||
| SP16T | ||
| 30.23 x 30.23 x 70.84 mm | ||
| Solder Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |