PDP SEO Portlet

GH65C11-N-SO

Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: GH65C11-N-SO
Secondary Manufacturer Part#: GH65C11-N-SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GH65C11-X is designed to receive input from standard quadrature optical encoders. The power management feature allows power to the encoder to be applied only during sampling intervals, thus conserving power (especially advantageous in battery powered systems). Sample rate is a nominal 4K per second allowing high speed quadrature input. The optical encoder interface can operate in 1 of 3 user-selectable output modes. These modes are: magnitude and direction, up and down count, and standard quadrature. Debouncing of an integral pushbutton switch within the optical encoder can also be accomplished.

  • Interfaces with all Grayhill and Most Standard Quadrature Optical Encoders
  • Power Reduction of Up to 75-90% in Optical Encoder Use Through Power Management Feature
  • User Selectable Output Modes: Magnitude/Direction, Up/Down, Standard Quadrature
  • Simplified Microprocessor Interface Reduces Design Time
  • Debounces Encoder Integral Pushbutton Switch
  • Ideal for Battery Powered Applications that Include Optical Encoders

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$9.04286
126+
$7.7027
252+
$6.8421
504+
$6.75675
1008+
$6.6348