PDP SEO Portlet

97R04T

Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing SMD Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 97R04T
Secondary Manufacturer Part#: 97R04T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Profile
  • Half the Size of Standard DIP Switches
  • 2, 4, 6, 8 &10 Positions Available
  • Less Mass for Easy Vacuum Pick & Place

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
255
Surface Mount
-40 to 85 °C
4
SPST
6.3 x 4.5 x 1.436
DIP
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:150  Mult:75  
USD $:
150+
$2.87758
1050+
$1.872
5025+
$1.4208
10050+
$1.3986
20100+
$1.3764