97C08ST
DIP / SIP Switch, 8 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA
- RoHS 10 Compliant
- Tariff Charges
The 97C08ST is a 8-pole surface-mount DIP Switch with SPST contact configuration and recessed slide actuator. Used in any DIP application where space is at a premium such as notebook computers, hand-held radios, industrial control products, CD-ROM drives, cellular base stations and coin changers.
- Low profile
- 1000 Operations per switch position mechanical life
- 100mΩ Maximum contact resistance
- 5pF Maximum switch capacitance at 1MHz
- -40 to + 85°C Operating temperature
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |