PDP SEO Portlet

97C08SRT

Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R

Manufacturer:Grayhill
Avnet Manufacturer Part #: 97C08SRT
Secondary Manufacturer Part#: 97C08SRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Profile
  • Half the Size of Standard DIP Switches
  • 2, 4, 6, 8 &10 Positions Available
  • Less Mass for Easy Vacuum Pick & Place

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
255
Surface Mount
-40 to 85 °C
SPST
11.38 x 6.71 x 1.58 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.352
8000+
$1.5042
16000+
$1.4824
32000+
$1.4606
64000+
$1.4388