PDP SEO Portlet

97C02T

Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 97C02T
Secondary Manufacturer Part#: 97C02T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Profile
  • Half the Size of Standard DIP Switches
  • 2, 4, 6, 8 &10 Positions Available
  • Less Mass for Easy Vacuum Pick & Place

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
255
Surface Mount
-40 to 85 °C
SPST
3.76 x 6.71 x 1.58 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$2.996
1000+
$2.9532
5000+
$2.9104
10000+
$2.8676
20000+
$1.8744