PDP SEO Portlet

97C02ST

DIP / SIP Switch, 2 Circuits, Flush Slide, Surface Mount, SPST-NC, 24 V, 25 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 97C02ST
Secondary Manufacturer Part#: 97C02ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Profile
  • Half the Size of Standard DIP Switches
  • 2, 4, 6, 8 &10 Positions Available
  • Less Mass for Easy Vacuum Pick & Place

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
Surface Mount
-40 to 85 °C
SPST
3.76 x 6.71 x 1.58 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$3.122
1000+
$2.001
5000+
$1.5368
10000+
$1.5142
20000+
$1.4916