PDP SEO Portlet

95CW06E5GWT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95CW06E5GWT
Secondary Manufacturer Part#: 95CW06E5GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
5.31 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.764
80+
$1.7388
160+
$1.7136
320+
$1.6884
640+
$1.6632