PDP SEO Portlet

95CW06D2GWT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95CW06D2GWT
Secondary Manufacturer Part#: 95CW06D2GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
3.91 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:159  Mult:1  
USD $:
159+
$0.882
1000+
$0.5934
2000+
$0.5848
4000+
$0.5762
8000+
$0.5676