PDP SEO Portlet

95CW06C3GWT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95CW06C3GWT
Secondary Manufacturer Part#: 95CW06C3GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
6.3 x 3.61 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$1.05
300+
$1.035
600+
$1.02
1200+
$1.005
2400+
$0.99