PDP SEO Portlet

95CW06C2JT

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.77N SMD Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95CW06C2JT
Secondary Manufacturer Part#: 95CW06C2JT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
6.8 x 3.91 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:150  Mult:75  
USD $:
150+
$0.8316
1050+
$0.559
5025+
$0.4397
10050+
$0.43744
20100+
$0.43517